Parametric results for: rw2-2415d/smd under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rw22415dsmd
Select parts from the table below to compare.
Compare
Compare
RW2-2415D/SMD
RECOM Power GmbH
Check for Price Buy Yes Yes Active 24 V 15 V 36 V 18 V 14.7 V 15.3 V 67 mA 2 YES NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 83 % 0.5 % 1 OVER CURRENT 0.17675 Vrms HYBRID INDUSTRIAL 2 W R-PDMA-G6 e1 EN, IEC 85 °C -40 °C 245 30 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 14.5 mm 24.2 mm 10.7 mm RECOM POWER GMBH SOIC SMD-16/6 16 compliant EAR99 RECOM Power