Parametric results for: ruef600k under Non-linear Resistors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ruef600k
Select parts from the table below to compare.
Compare
Compare
RUEF600K-2
Littelfuse Inc
Check for Price Buy Yes Yes Active 40 mΩ 3.5 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.0050-0.02 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C 2 RECTANGULAR PACKAGE TR RADIAL WIRE LITTELFUSE INC RADIAL LEADED, ROHS COMPLIANT compliant LITTELFUSE
RUEF600K-AP
TE Connectivity
Check for Price Buy Yes Transferred PTC RESETTABLE FUSE RUEF TE CONNECTIVITY LTD unknown
RUEF600K
Littelfuse Inc
Check for Price Buy Yes Yes Active 5 mΩ PTC RESETTABLE FUSE Rmax:0.02 OHMS AT 20 DEG CEL 30 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 30 V CQC, CSA, TUV, UL 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK RADIAL WIRE 26.2 mm 16.5 mm 3 mm LITTELFUSE INC RADIAL LEADED compliant LITTELFUSE Radial
RUEF600K-AP
Littelfuse Inc
Check for Price Buy Yes Yes Active PTC RESETTABLE FUSE RUEF e3 MATTE TIN LITTELFUSE INC compliant LITTELFUSE EAR99 8533.40.80.70
RUEF600K
TE Connectivity
Check for Price Buy Yes Transferred 40 mΩ 3.5 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.0050-0.02 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 30 V CSA, TUV, UL 85 °C 2 RECTANGULAR PACKAGE TR RADIAL WIRE 26.2 mm 16.5 mm 3 mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70
RUEF600K-2
TE Connectivity
Check for Price Buy Yes Transferred 40 mΩ 3.5 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.0050-0.02 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 30 V CSA, TUV, UL 85 °C 2 RECTANGULAR PACKAGE TR RADIAL WIRE 26.2 mm 16.5 mm 3 mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70