Parametric results for: ruef300 under Non-linear Resistors

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: ruef300
Select parts from the table below to compare.
Compare
Compare
RUEF300-2
Littelfuse Inc
$0.3010 Yes Yes Active 20 mΩ PTC RESETTABLE FUSE Rmin@25 Deg Cel 30 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 30 V e3 CQC; CSA; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, 15 INCH TIN RADIAL WIRE 16.5 mm 11.4 mm 3 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.80.70 LITTELFUSE Radial
RUEF300U
Littelfuse Inc
$0.3158 Yes Yes Active 20 mΩ PTC RESETTABLE FUSE Rmax:0.05 OHMS AT 20 DEG CEL 30 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 30 V CQC; CSA; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE Bulk RADIAL WIRE 16.5 mm 11.4 mm 3 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.80.70 LITTELFUSE Radial
RUEF300
Littelfuse Inc
$0.3337 Yes Yes Active 20 mΩ PTC RESETTABLE FUSE Rmin@25 Deg Cel 30 V THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 30 V e3 CQC; CSA; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK TIN RADIAL WIRE 16.5 mm 11.4 mm 3 mm LITTELFUSE INC RADIAL LEADED compliant EAR99 8533.40.80.70 LITTELFUSE Radial
RUEF300-AP
TE Connectivity
$0.3338 Yes Transferred 80 mΩ 2 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.020-0.050 THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C 2 RECTANGULAR PACKAGE AMMO PACK RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70 TE Connectivity
RUEF300U
TE Connectivity
$0.3687 Yes Transferred 80 mΩ 2 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.02-0.05 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C 2 RECTANGULAR PACKAGE BULK RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.40.80.70 TE Connectivity
RUEF300-2
TE Connectivity
$0.3785 Yes Yes Transferred 80 mΩ 2 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.020-0.050 THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, 14.6 INCH Tin (Sn) RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant TE Connectivity
RUEF300-1
TE Connectivity
Check for Price Yes Yes Obsolete 2 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.02-0.05 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C 2 RECTANGULAR PACKAGE BULK RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70
RUEF300K
TE Connectivity
Check for Price Yes Transferred 80 mΩ PTC THERMISTOR 0.02 TO 0.05 OHMS AT 20 DEG CEL THROUGH HOLE MOUNT NO OVERLOAD PROTECTION 30 V e3 CSA, TUV, UL 85 °C 2 RECTANGULAR PACKAGE RADIAL WIRE 18.03 mm 11.4 mm 3 mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant
RUEF300K-AP
TE Connectivity
Check for Price Yes Transferred PTC RESETTABLE FUSE RUEF TE CONNECTIVITY LTD unknown
RUEF300
TE Connectivity
Check for Price Yes Yes Transferred 80 mΩ 2 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.020-0.050 THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT compliant TE Connectivity