Filter Your Search
1 - 10 of 24 results
|
RUE090K-1
TE Connectivity
|
Check for Price | Obsolete | 70 mΩ | PTC RESETTABLE FUSE | 0.07-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | RADIAL | WIRE | 12.2 mm | 7.4 mm | 3 mm | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.40.80.70 | Radial | ||||
|
RUE090U-1
TE Connectivity
|
Check for Price | Obsolete | 70 mΩ | PTC RESETTABLE FUSE | 0.07-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | RADIAL | WIRE | 12.2 mm | 7.4 mm | 3 mm | TE CONNECTIVITY LTD | , | unknown | EAR99 | 8533.40.80.70 | Radial | ||||
|
RUE090U-2
TE Connectivity
|
Check for Price | Obsolete | 70 mΩ | PTC RESETTABLE FUSE | 0.07-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 15 INCH | TIN LEAD | RADIAL | WIRE | 12.2 mm | 7.4 mm | 3 mm | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Radial | |||
|
RUE090U
TE Connectivity
|
Check for Price | Obsolete | 70 mΩ | PTC RESETTABLE FUSE | 0.07-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | RADIAL | WIRE | 12.2 mm | 7.4 mm | 3 mm | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Radial | |||
|
RUE090S
TE Connectivity
|
Check for Price | Obsolete | 600 mW | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.07-0.12 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e0 | 85 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | |||||||||
|
RUE090-AP
TE Connectivity
|
Check for Price | Obsolete | 600 mW | PTC RESETTABLE FUSE | RESISTANCE RANGE(MIN-MAX): 0.07-0.12 | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e0 | 85 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | |||||||||
|
RUE090K-AP
TE Connectivity
|
Check for Price | Obsolete | 70 mΩ | PTC RESETTABLE FUSE | 0.07-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | TIN LEAD | RADIAL | WIRE | 12.2 mm | 7.4 mm | 3 mm | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Radial | |||
|
RUE090-2
TE Connectivity
|
Check for Price | Obsolete | 600 mW | PTC THERMISTOR | RESISTANCE AT 20 DEGREE IS 0.07 OHMS | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | RADIAL | WIRE | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | |||||||||
|
RUE090S-AP
TE Connectivity
|
Check for Price | Obsolete | 70 mΩ | PTC RESETTABLE FUSE | 0.07-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | TIN LEAD | RADIAL | WIRE | 12.2 mm | 7.4 mm | 3 mm | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Radial | |||
|
RUE090S-1
TE Connectivity
|
Check for Price | Obsolete | 70 mΩ | PTC RESETTABLE FUSE | 0.07-0.12 OHMS AT 20 DEG CEL; RATED CURRENT: 0.9A | THROUGH HOLE MOUNT | NO | OVERLOAD PROTECTION | e0 | CSA; TUV; UL | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | RADIAL | WIRE | 12.2 mm | 7.4 mm | 3 mm | TE CONNECTIVITY LTD | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Radial |