Filter Your Search
1 - 5 of 5 results
|
RTE44012
TE Connectivity
|
$3.5445 | Yes | Active | 400 mW | 360 Ω | 8 A | 400 V | 30 V | 8 A | 30000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 8A@250VAC | 8A@30VDC | 5000 Vrms | 1000 Vrms | 15 ms | 6 ms | BEAB; FIMKO; SEMKO; UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 2 FORM A | IMMERSION CLEANABLE CASE | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 13 g | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | 8536.41.00.20 | Body Features: Product Weight .459 OZ | ... more | TE Connectivity | 2024-12-15 22:37:45 | 5.7 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free Undeterminable | CMRT V6.40 | [object Object],[object Object] | [object Object],[object Object] | ||||||||
|
RTE44012F
TE Connectivity
|
$3.7670 | Yes | Active | 12 V | 400 mW | 360 Ω | 8 A | 400 V | 30 V | 8 A | 30000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 2000VA@400VAC | 8A@250VAC | 8A@30VDC | 5000 Vrms | 1000 Vrms | Random | 15 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM A | IMMERSION CLEANABLE CASE | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003599187198374397 inch | 13 g | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | 8536.41.00.20 | Body Features: Product Weight .459 OZ | ... more | TE Connectivity | 2024-12-15 23:00:41 | 5.7 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free Undeterminable | CMRT V6.40 | [object Object] | [object Object],[object Object] | [object Object],[object Object],[object ... more | ||
|
RTE44012
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 400 mW | 360 Ω | 8 A | 250 V | 30 V | 8 A | 30000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 8A@250VAC | 8A@30VDC | 15 ms | 6 ms | BEAB; FIMKO; SEMKO; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | IMMERSION CLEANABLE CASE | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | 8536.41.00.20 | 5.7 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | e | |||||||||||||||||||||
|
RTE44012F
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 400 mW | 360 Ω | 8 A | 250 V | 30 V | 8 A | 30000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 8A@250VAC | 8A@30VDC | 15 ms | 6 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | IMMERSION CLEANABLE CASE | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | 8536.41.00.20 | 5.7 | Industrial: -40C to +85C | RoHS 2 (2011/65/EU) | e | |||||||||||||||||||||
|
RTE44012AP
TE Connectivity
|
Check for Price | Yes | Active | 400 mW | 360 Ω | 8 A | 400 V | 8 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 5000 Vrms | 1000 Vrms | UL; VDE | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 2 FORM A | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 13 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | 5.7 | RoHS 2 (2015/863/EU) | e | DRC Conflict Free Undeterminable | CMRT V6.40 | [object Object],[object Object],[object Object] |