Filter Your Search
1 - 1 of 1 results
![]() |
RT9018B-18ZSP
Richtek Technology Corp
|
Check for Price Buy | Yes | Yes | Active | 1.8 V | 210 mV | 3 A | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6 V | 1 | 5.15 V | 800 mV | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.753 mm | RICHTEK TECHNOLOGY CORP | SOIC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |