Parametric results for: rso-1205d/h2 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rso1205dh2
Select parts from the table below to compare.
Compare
Compare
RSO-1205D/H2
RECOM Power GmbH
Check for Price Buy Yes Yes Active 12 V 5 V 18 V 9 V 4.9 V 5.1 V 100 mA 2 NO NO ADDITIONAL -5 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 0.4 % 1 HYBRID INDUSTRIAL 1 W R-XSMA-T7 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED SIP7/8,.23 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.35 mm RECOM POWER GMBH MODULE SIP-8/7 8/7 compliant EAR99 RECOM Power