Parametric results for: rs406l under Bridge Rectifier Diodes

Filter Your Search

1 - 10 of 31 results

|
-
-
Manufacturer Part Number: rs406l
Select parts from the table below to compare.
Compare
Compare
RS406L
Littelfuse Inc
Check for Price Buy No Obsolete 4 A 1 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 250 A 1 R-XSIP-W4 e0 125 °C 4 UNSPECIFIED RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) WIRE SINGLE SEMITRON unknown EAR99
RS406L-C
Rectron Semiconductor
Check for Price Buy Yes Active 4 A 1.05 V 2 µA SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 150 A 1 800 V R-PSIP-W4 e3 UL RECOGNIZED 150 °C -55 °C ISOLATED 4 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN WIRE SINGLE RECTRON LTD compliant EAR99 8541.10.00.80
RS406L
Bytesonic Corporation
Check for Price Buy Yes Active 4 A 1.1 V 10 µA SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 150 A 1 800 V R-PSIP-W4 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR IN-LINE WIRE SINGLE BYTESONIC ELECTRONICS CO LTD unknown EAR99 8541.10.00.80
RS406L
Formosa Microsemi Co Ltd
Check for Price Buy Contact Manufacturer 4 A 1 V 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 200 A 1 125 °C FORMOSA MICROSEMI CO LTD compliant EAR99
RS406L
Micro Commercial Components
Check for Price Buy No Obsolete 4 A 1.1 V 10 µA SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 200 A 1 Not Qualified R-PSIP-W4 e0 UL RECOGNIZED 1 125 °C 240 30 4 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD WIRE SINGLE MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.80 PLASTIC, RS-4L, 4 PIN 4
RS406L-B
Micro Commercial Components
Check for Price Buy No Obsolete 4 A 1.1 V 10 µA SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 200 A 1 800 V R-PSIP-W4 e0 125 °C -55 °C 240 30 4 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD WIRE SINGLE MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.80
RS406L
Uniohm Corp
Check for Price Buy Yes Yes Contact Manufacturer 4 A 1 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 200 A 1 R-PSIP-W4 125 °C -65 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY RECTANGULAR IN-LINE WIRE SINGLE UNIOHM CORP unknown EAR99 8541.10.00.80 RS-4L, 4 PIN 4
RS406L
SynSemi Inc
Check for Price Buy Obsolete 4 A 1.05 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 200 A 1 R-PSIP-W4 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR IN-LINE WIRE SINGLE SYNSEMI INC unknown EAR99 8541.10.00.80
RS406LC
Micro Commercial Components
Check for Price Buy No Obsolete 4 A 1.1 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 200 A 1 Not Qualified R-PSIP-W4 e0 UL RECOGNIZED 4 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD WIRE SINGLE MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.80 R-PSIP-W4 4
RS406L
Suzhou Good-Ark Electronics Co Ltd
Check for Price Buy Yes Active 4 A 1 V 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 200 A 1 150 °C GOOD-ARK ELECTRONICS CO LTD compliant EAR99