Parametric results for: rs3-2409sz/h3 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rs32409szh3
Select parts from the table below to compare.
Compare
Compare
RS3-2409SZ/H3
RECOM Power GmbH
$20.9865 Buy Yes Active 24 V 9 V 27 V 9 V 8.82 V 9.18 V 333 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 77 % 0.5 % 0.5 % 1 SHORT CIRCUIT 0.017675 Vrms HYBRID OTHER 3 W R-PSIP-T7 Not Qualified IEC, EN, UL, CSA 71 °C -40 °C NOT SPECIFIED IEC/EN 60601-1 NOT SPECIFIED 7 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 9.2 mm 21.8 mm 11.6 mm RECOM POWER GMBH SIP-8/7 PIN compliant EAR99 RECOM Power