Filter Your Search
1 - 3 of 3 results
|
RR0816P-101-D
Susumu Co Ltd
|
$0.0189 Buy | Yes | Yes | Not Recommended | 100 Ω | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | 75 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Susumu | |||
|
RR0816P101D-C
Thin Film Technology Corp (TFT)
|
Check for Price Buy | Yes | Yes | Active | 100 Ω | 0.5 % | 62.5 mW | 0603 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 1.6 mm | 787 µm | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||||
|
RR0816P-101-D-T5
Susumu Co Ltd
|
Check for Price Buy | Obsolete | 100 Ω | 0.5 % | 62.5 mW | 0603 | SMT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 75 V | Chip | 2 | TR | 400 µm | 1.6 mm | 800 µm | SUSUMU CO LTD | compliant | EAR99 |