Parametric results for: rp20-243.3sf under Power Supply Modules

Filter Your Search

1 - 10 of 16 results

|
-
-
Manufacturer Part Number: rp202433sf
Select parts from the table below to compare.
Compare
Compare
RP20-243.3SF
RECOM Power GmbH
$41.8158 Buy Yes Yes Active 24 V 3.3 V 36 V 18 V 2.97 V 3.63 V 5 A 1 NO YES SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 20 W R-XDMA-P6 Not Qualified 85 °C -40 °C 255 5 6 UNSPECIFIED DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.2 mm RECOM POWER GMBH MODULE PACKAGE-6 6 compliant EAR99 RECOM Power
RP20-243.3SFW
RECOM Power GmbH
$49.3884 Buy Yes Yes Active 24 V 3.3 V 36 V 9 V 2.97 V 3.63 V 5.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 18.15 W R-PDMA-P6 e3 Not Qualified 105 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 50.8 mm 10.55 mm RECOM POWER GMBH PACKAGE-6 compliant EAR99 RECOM Power
RP20-243.3SFW/N
RECOM Power GmbH
$89.8782 Buy Yes Active 24 V 3.3 V 36 V 9 V 2.97 V 3.63 V 5.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 18.15 W R-PDMA-P6 e3 Not Qualified 105 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 50.8 mm 10.55 mm RECOM POWER GMBH PACKAGE-6 compliant EAR99 RECOM Power
RP20-243.3SF-HC
RECOM Power GmbH
$93.1031 Buy Yes Yes Active 24 V 3.3 V 36 V 18 V 2.97 V 3.63 V 5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 20 W R-XDMA-P6 Not Qualified 85 °C -40 °C 255 5 6 UNSPECIFIED DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm RECOM POWER GMBH MODULE PACKAGE-6 6 compliant EAR99 RECOM Power
RP20-243.3SFW/N-HC
RECOM Power GmbH
$93.8761 Buy Yes Active 24 V 3.3 V 36 V 9 V 2.97 V 3.63 V 5.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 18.15 W R-PDMA-P6 e3 Not Qualified 105 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 50.8 mm 10.55 mm RECOM POWER GMBH , MODULE,6LEAD,0.8 compliant EAR99 RECOM Power
RP20-243.3SFR/XC-HC
RECOM Power GmbH
$96.5650 Buy Yes Active 24 V 3.3 V 36 V 9 V 2.97 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 14.85 W R-XDMA-P6 255 5 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 17.3 mm RECOM POWER GMBH , compliant EAR99 RECOM Power 2016-10-25
RP20-243.3SFR/N-HC
RECOM Power GmbH
$96.5650 Buy Yes Active 24 V 3.3 V 36 V 9 V 2.97 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 14.85 W R-XDMA-P6 255 5 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 17.3 mm RECOM POWER GMBH PACKAGE-6 compliant EAR99 RECOM Power 2016-10-25
RP20-243.3SFR/P-HC
RECOM Power GmbH
$96.5650 Buy Yes Active 24 V 3.3 V 36 V 9 V 2.97 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 14.85 W R-XDMA-P6 255 5 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 17.3 mm RECOM POWER GMBH , compliant EAR99 RECOM Power 2016-10-25
RP20-243.3SFW-HC
RECOM Power GmbH
$102.2087 Buy Yes Active 24 V 3.3 V 36 V 9 V 2.97 V 3.63 V 5.5 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 18.15 W R-PDMA-P6 e3 Not Qualified 105 °C -40 °C 255 5 6 PLASTIC/EPOXY DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) PIN/PEG DUAL 25.4 mm 50.8 mm 10.55 mm RECOM POWER GMBH , MODULE,6LEAD,0.8 compliant EAR99 RECOM Power
RP20-243.3SFR/XC
RECOM Power GmbH
Check for Price Buy Yes Active 24 V 3.3 V 36 V 9 V 2.97 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 14.85 W R-XDMA-P6 255 5 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm RECOM POWER GMBH , compliant EAR99 RECOM Power 2016-10-25