Parametric results for: rp111h281d-t1-fe under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rp111h281dt1fe
Select parts from the table below to compare.
Compare
Compare
RP111H281D-T1-FE
Ricoh Electronic Devices Co Ltd
Check for Price Buy Yes Yes Transferred 5.25 V 1.4 V 2.8 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 340 mV 1 2.842 V 2.758 V CMOS 1.5 % R-PDSO-F5 e3 1 5 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES MATTE TIN FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm RICOH ELECTRONIC DEVICES CO LTD SOT-89 HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Ricoh
RP111H281D-T1-FE
New Japan Radio Co Ltd
Check for Price Buy Transferred 5.25 V 3.3 V 2.8 V 230 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 340 mV 6 V 0.00546 % 0.02 % 1 2.842 V 2.758 V CMOS 1.5 % R-PDSO-F5 85 °C -40 °C 5 PLASTIC/EPOXY HLSOF FL5/6,.1,60 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm NEW JAPAN RADIO CO LTD SOT-89, 5 PIN unknown Fixed,Positive,Single Output,Ldo
RP111H281D-T1-FE
Nisshinbo Micro Devices
Check for Price Buy Active 5.25 V 3.3 V 2.8 V 230 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 340 mV 6 V 0.00546 % 0.02 % 1 2.842 V 2.758 V CMOS 1.5 % R-PDSO-F5 85 °C -40 °C 5 PLASTIC/EPOXY HLSOF FL5/6,.1,60 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.6 mm NISSHINBO MICRO DEVICES INC SOT-89, 5 PIN unknown Fixed,Positive,Single Output,Ldo