Parametric results for: rp10-1212da/n-hc under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rp101212danhc
Select parts from the table below to compare.
Compare
Compare
RP10-1212DA/N-HC
RECOM Power GmbH
Check for Price Yes Yes Active 12 V 12 V 18 V 9 V 11.88 V 12.12 V 416 mA 2 NO NO DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 0.5 % 1 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD 0.02121 Vrms HYBRID INDUSTRIAL 10 W 30 ms S-XDMA-P6 UL, EN, CSA 100 °C -40 °C 255 5 6 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 17 mm RECOM POWER GMBH compliant EAR99 RECOM Power