Parametric results for: rn73h1ettp2742b25 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73h1ettp2742b25
Select parts from the table below to compare.
Compare
Compare
RN73H1ETTP2742B25
KOA Speer Electronics Inc
Check for Price Buy Yes Yes Active 27.4 kΩ 0.1 % 100 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR; HIGH PRECISION; DUAL RATED AS 0.063 WATTS 85 °C YES 50 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30