Filter Your Search
1 - 3 of 3 results
|
RN1/4T21.62K0.1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 1.62 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN | PRECISION | 70 °C | RN1/4(50TC,.1/.25%) | NO | 250 V | e0 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RN1/4T216.2K0.1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 16.2 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN | PRECISION | 70 °C | RN1/4(50TC,.1/.25%) | NO | 250 V | e0 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 | ||
|
RN1/4T2162K0.1%R
SEI Stackpole Electronics Inc
|
Check for Price | No | Obsolete | 162 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN | PRECISION | 70 °C | RN1/4(50TC,.1/.25%) | NO | 250 V | e0 | 155 °C | -55 °C | Flame Retardant | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.90 |