Parametric results for: rmcp2010ft102k under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcp2010ft102k
Select parts from the table below to compare.
Compare
Compare
RMCP2010FT102K
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 102 kΩ 1 % 1 W 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Plastic, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 5 mm 2.5 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.