Parametric results for: rmcf0805ft51k0 under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcf0805ft51k0
Select parts from the table below to compare.
Compare
Compare
RMCF0805FT51K0
SEI Stackpole Electronics Inc
Check for Price Buy Yes Yes Active 51 kΩ 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 500 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.