Filter Your Search
1 - 1 of 1 results
|
RM805024
TE Connectivity
|
Check for Price Buy | Yes | Obsolete | 1.2 W | 475 Ω | 25 A | 25 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 50 mA | 18 V | 2.4 V | 24 V | UL; VDE | AC/DC | PANEL MOUNT | TRAY | DUST PROOF | NO | QUICK CONNECT | 35.5 mm | 73.5 mm | 38.5 mm | 38.5mm x 35.5mm x 73.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | TE Connectivity |