Filter Your Search
1 - 1 of 1 results
![]() |
RM46L830CZWTT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 200 MHz | 1310720 | 196608 | 192 | CORTEX-R4F | 16 | 13 | 80 MHz | 64 | 45 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 2 | 5 | 8 | 8 | YES | FLASH | 455 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B337 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 337 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | NFBGA-337 | compliant | 3A991.A.2 | 8542.31.00.01 |