Parametric results for: rm04fln5110 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rm04fln5110
Select parts from the table below to compare.
Compare
Compare
RM04FLN5110
TA-I Technology Co Ltd
Check for Price Buy Yes Active 511 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 13 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 320 µm 1 mm 500 µm TA-I TECHNOLOGY CO LTD compliant EAR99 8533.21.00.30