Parametric results for: rk73z3atte under Fixed Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rk73z3atte
Select parts from the table below to compare.
Compare
Compare
RK73Z3ATTE
KOA Speer Electronics Inc
$0.0937 Buy Yes Yes Active 2512 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT (A): 2 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.1 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 KOA Speer
RK73Z3ATTED
KOA Speer Electronics Inc
Check for Price Buy Yes Yes Active 2512 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM RATED CURRENT:2A 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 10 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.1 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99
RK73Z3ATTEB
KOA Speer Electronics Inc
Check for Price Buy Yes Yes Active 2512 SURFACE MOUNT SMT JUMPER METAL GLAZE/THICK FILM ANTI-SULFUR, RATED CURRENT: 2A 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.3 mm 3.1 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99