Parametric results for: rk73h1jttd1580f under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h1jttd1580f
Select parts from the table below to compare.
Compare
Compare
RK73H1JTTD1580F
KOA Speer Electronics Inc
Check for Price Yes Yes Active 158 Ω 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 KOA Speer