Parametric results for: rk73h1ettp75r0f under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rk73h1ettp75r0f
Select parts from the table below to compare.
Compare
Compare
RK73H1ETTP75R0F
KOA Speer Electronics Inc
$0.0122 Yes Yes Active 75 Ω 1 % 100 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PRECISION 70 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 KOA Speer