Filter Your Search
1 - 1 of 1 results
![]() |
RJ80536GE0462M
Intel Corporation
|
Check for Price | No | Obsolete | 2.13 GHz | 64 | 32 | 133 MHz | YES | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.37 V | 1.25 V | S-PBGA-B479 | Not Qualified | 1 | 479 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.85 mm | 35 mm | 35 mm | INTEL CORP | BGA | FLIP CHIP, MICRO BGA-479 | 479 | compliant | 3A991.A.1 | 8473.30.11.80 |