Filter Your Search
1 - 1 of 1 results
|
RGZ-093.3D/P
RECOM Power GmbH
|
Check for Price | Yes | Yes | Active | 9 V | 3.3 V | 9.9 V | 8.1 V | 3.135 V | 3.465 V | 303 mA | 2 | NO | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 20 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T6 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP6/14,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10 mm | 19.9 mm | 7.35 mm | RECOM POWER GMBH | DIP, DIP6/14,.3 | compliant | EAR99 | RECOM Power |