Parametric results for: rgm10drmd under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: rgm10drmd
Select parts from the table below to compare.
Compare
Compare
RGM10DRMD-S273
Sullins Connector Solutions
Check for Price Yes Active 20 2 3.9624 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO e4 -65 °C 150 °C HOLE .12- .126 GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .125-.137 LOCKING ONE RECTANGULAR 6.35 mm 10u inch WIRE WRAP 0.47 inch 0.61 inch 2.408 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RGM10DRMD-S288
Sullins Connector Solutions
Check for Price Yes Active 20 2 3.9624 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO e4 -65 °C 150 °C GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .115-.125 LOCKING ONE STAGGERED 10u inch SURFACE MOUNT 0.37 inch 0.61 inch 2.408 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RGM10DRMD-S664
Sullins Connector Solutions
Check for Price Yes Active 20 2 3.9624 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO e4 -65 °C 150 °C HOLE .12- .126 GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .125-.137 LOCKING ONE RECTANGULAR 6.35 mm 10u inch WIRE WRAP 0.47 inch 0.61 inch 2.408 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RGM10DRMD
Sullins Connector Solutions
Check for Price Yes Active 20 2 3.9624 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NO e4 -65 °C 150 °C GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .115-.125 LOCKING ONE STAGGERED 10u inch WIRE WRAP 0.37 inch 0.61 inch 2.408 inch 0.56 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40