Parametric results for: rd48f3000p0ztq0a under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rd48f3000p0ztq0a
Select parts from the table below to compare.
Compare
Compare
RD48F3000P0ZTQ0A
Micron Technology Inc
Check for Price Buy No Obsolete 134.2177 Mbit 16 16K,64K 8MX16 85 ns FLASH TOP YES YES NO 4,127 8000000 8.3886 M 4 words PARALLEL 75 µA 28 µA CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B88 Not Qualified 85 °C -40 °C 88 PLASTIC/EPOXY FBGA BGA88,8X12,32 RECTANGULAR GRID ARRAY, FINE PITCH YES BALL 800 µm BOTTOM MICRON TECHNOLOGY INC unknown EAR99 8542.32.00.51
RD48F3000P0ZTQ0A
Numonyx Memory Solutions
Check for Price Buy Obsolete 134.2177 Mbit 16 8MX16 1.8 V 88 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B88 Not Qualified 85 °C -40 °C 88 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 10 mm 8 mm NUMONYX unknown EAR99 8542.32.00.51 BGA 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88 88