Parametric results for: rclamp0524p.tct under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rclamp0524ptct
Select parts from the table below to compare.
Compare
Compare
RCLAMP0524P.TCT
Semtech Corporation
Check for Price Yes Yes Obsolete 15 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE LOW CAPACITANCE 150 W Not Qualified R-PDSO-N10 e4 IEC-61000-4-2, 4-4, 4-5 1 125 °C -55 °C 260 30 10 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL SEMTECH CORP DFN 2.50 X 1.0 MM, 0.58 MM HEIGHT, ROHS COMPLIANT, CASE SLP2510P8, 10 PIN 10 CASE SLP2510P8 compliant EAR99 8541.10.00.50 SEMTECH