Parametric results for: rcb100dhad under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rcb100dhad
Select parts from the table below to compare.
Compare
Compare
RCB100DHAD
Sullins Connector Solutions
Check for Price Yes Active 200 2 2.54 mm 4 1 A BOARD POLYPHENYLENE SULFIDE AU ON NI RIGHT ANGLE CARD EDGE CONNECTOR NO e3 UL -65 °C 125 °C HOLE .120- .126 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.05 inch NO LOCKING ONE STAGGERED 2.54 mm 30u inch SOLDER 0.37 inch 0.915 inch 5.84 inch 0.1 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40