Parametric results for: rc28f640p30t85a under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rc28f640p30t85a
Select parts from the table below to compare.
Compare
Compare
RC28F640P30T85A
Numonyx Memory Solutions
Check for Price Buy Obsolete 67.1089 Mbit 16 4MX16 1.8 V 88 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm NUMONYX BGA BGA-64 64 unknown EAR99 8542.32.00.51
RC28F640P30T85A
Micron Technology Inc
Check for Price Buy No Obsolete 67.1089 Mbit 16 16K,64K 4MX16 85 ns FLASH TOP YES YES NO 4,63 4000000 4.1943 M 4 words PARALLEL 35 µA 28 µA CMOS INDUSTRIAL NO NOR TYPE S-PBGA-B64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY BGA BGA64,8X8,40 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM MICRON TECHNOLOGY INC unknown EAR99 8542.32.00.51
RC28F640P30T85A
Rochester Electronics LLC
Check for Price Buy Active 67.1089 Mbit 4MX16 1.8 V 88 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V INDUSTRIAL R-PBGA-B64 COMMERCIAL 85 °C -40 °C 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES NOT SPECIFIED BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm ROCHESTER ELECTRONICS LLC BGA BGA-64 64 unknown