Filter Your Search
1 - 5 of 5 results
![]() |
RC28F256P33TFA
Numonyx Memory Solutions
|
Check for Price | Transferred | 268.4355 Mbit | 16 | 16MX16 | 3 V | 95 ns | FLASH | ASYNCHRONOUS READ MODE | TOP | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
RC28F256P33TFE
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 3 V | 95 ns | FLASH | TOP BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO AVAILABLE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 3 V | 210 µA | 31 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA-64 | unknown | EAR99 | 8542.32.00.51 | Micron | |||||
![]() |
RC28F256P33TFA
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 3 V | 95 ns | FLASH | ASYNCHRONOUS READ MODE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 2.7 V | 210 µA | 31 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | BGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
RC28F256P33TF
Numonyx Memory Solutions
|
Check for Price | No | Transferred | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 3 V | 95 ns | FLASH | ASYNCHRONOUS READ MODE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 2.7 V | 210 µA | 31 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | BGA-64 | 64 | unknown | EAR99 | 8542.32.00.51 | ||||||||
![]() |
RC28F256P33TF
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 3 V | 95 ns | FLASH | TOP BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO AVAILABLE | TOP | YES | YES | NO | 1 | 4,255 | 16000000 | 16.7772 M | SYNCHRONOUS | PARALLEL | 2.7 V | 210 µA | 31 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | BGA-64 | 64 | not_compliant | EAR99 | 8542.32.00.51 |