Parametric results for: rc28f256p30bfa under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rc28f256p30bfa
Select parts from the table below to compare.
Compare
Compare
RC28F256P30BFA
Numonyx Memory Solutions
Check for Price Transferred 268.4355 Mbit 16 16MX16 100 ns FLASH ASYNCHRONOUS READ MODE BOTTOM 1 16000000 16.7772 M SYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm NUMONYX BGA BGA-64 64 unknown EAR99 8542.32.00.51
RC28F256P30BFA
Micron Technology Inc
Check for Price No Obsolete 268.4355 Mbit 16 16K,64K 16MX16 100 ns FLASH ASYNCHRONOUS READ MODE 16 BOTTOM YES YES NO 1 4,255 16000000 16.7772 M SYNCHRONOUS PARALLEL 1.8 V 210 µA 31 µA 2 V 1.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified e0 85 °C -40 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN LEAD SILVER BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA BGA-64 64 not_compliant EAR99 8542.32.00.51