Parametric results for: rc28f128j3f75 under Flash Memories

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: rc28f128j3f75
Select parts from the table below to compare.
Compare
Compare
RC28F128J3F-75
Numonyx Memory Solutions
Check for Price Buy No Transferred 134.2177 Mbit 16 128K 8MX16 3 V 75 ns FLASH 8 YES YES NO 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 120 µA 54 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm NUMONYX BGA TBGA, BGA64,8X8,40 64 unknown EAR99 8542.32.00.51
RC28F128J3F75F
Micron Technology Inc
Check for Price Buy No Obsolete 134.2177 Mbit 16 8MX16 3 V 75 ns FLASH 8 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B64 e0 85 °C -40 °C 235 30 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA-64 unknown EAR99 8542.32.00.51
RC28F128J3F75
Numonyx Memory Solutions
Check for Price Buy No Transferred 134.2177 Mbit 16 128K 8MX16 3 V 75 ns FLASH 8 YES YES NO 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 120 µA 54 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm NUMONYX ESBGA-64 unknown EAR99 8542.32.00.51
RC28F128J3F75
Alliance Memory Inc
Check for Price Buy Active 134.2177 Mbit 1 64K 128MX1 3 V 75 ns FLASH NO YES YES 100000 Write/Erase Cycles 1 128 128000000 134.2177 M ASYNCHRONOUS OPEN-DRAIN PARALLEL 3 V YES 2 mA 70 µA 3.6 V 2.7 V CMOS NO NOR TYPE 75 ns R-PBGA-B64 85 °C -40 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm ALLIANCE MEMORY INC FBGA-64 unknown
RC28F128J3F75
Micron Technology Inc
Check for Price Buy No No Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 75 ns FLASH 8 YES YES NO 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 120 µA 54 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified e0 1 85 °C -40 °C 235 30 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA BGA-64 64 unknown EAR99 8542.32.00.51
RC28F128J3F75G
Micron Technology Inc
Check for Price Buy Obsolete 134.2177 Mbit 16 8MX16 3 V 75 ns FLASH 8 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 e0 85 °C -40 °C 235 30 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA PLASTIC, BGA-64 64 unknown EAR99 8542.32.00.51 Micron
RC28F128J3F75D
Micron Technology Inc
Check for Price Buy No No Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 75 ns FLASH 8 YES YES NO 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 120 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified e0 85 °C -40 °C 235 30 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA BGA-64 64 not_compliant EAR99 8542.32.00.51
RC28F128J3F75B
Micron Technology Inc
Check for Price Buy No No Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 75 ns FLASH 8 YES YES NO 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 120 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified e0 85 °C -40 °C 235 30 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA BGA-64 64 not_compliant EAR99 8542.32.00.51
RC28F128J3F75A
Micron Technology Inc
Check for Price Buy No No Obsolete 134.2177 Mbit 16 128K 8MX16 3 V 75 ns FLASH 8 YES YES NO 1 128 8000000 8.3886 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 120 µA 80 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified e0 85 °C -40 °C 235 30 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA BGA-64 64 unknown EAR99 8542.32.00.51 Micron