Parametric results for: rc2512jk-07220rl under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rc2512jk07220rl
Select parts from the table below to compare.
Compare
Compare
RC2512JK-07220RL
YAGEO Corporation
$0.0569 Yes Yes Active 220 Ω 5 % 1 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.1 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30 YAGEO