Filter Your Search
1 - 1 of 1 results
|
RC1/24.3M5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.3 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 1734 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | RC | NON-INDUCTIVE | 70 °C | RC1/2(5%) | NO | 350 V | e3 | 125 °C | -55 °C | Molded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 3.6 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.60 |