Parametric results for: rc0805fr-7w10rl under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rc0805fr7w10rl
Select parts from the table below to compare.
Compare
Compare
RC0805FR-7W10RL
YAGEO Corporation
$0.0372 Buy Yes Yes Active 10 Ω 1 % 250 mW 0805 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30