Filter Your Search
1 - 3 of 3 results
|
R5F563NFDDFP#V0
Renesas Electronics Corporation
|
$16.0840 | Yes | Yes | Active | 32 | 100 MHz | 2097152 | 262144 | RX | 16 | 24 | 16 MHz | 79 | 20 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 6 | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-100 | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
R5F563NFDDFP#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 2097152 | 262144 | RX63N | 32 | 24 | 16 MHz | 79 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 16 | 11 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 3 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
![]() |
R5F563NFDDFP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 2097152 | 262144 | RX63N | 32 | 24 | 16 MHz | 79 | 20 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 6 | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP100,.63SQ,20 | compliant | 8542.31.00.01 |