Parametric results for: r5f21322cnsp#w4 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f21322cnspw4
Select parts from the table below to compare.
Compare
Compare
R5F21322CNSP#W4
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 16 20 MHz 8192 1024 20 MHz 16 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 1.8V AT 5MHZ NO NO YES 8 YES FLASH 15 mA 5.5 V 3.3 V OTHER R-PDSO-G20 Not Qualified e2 85 °C -20 °C 20 PLASTIC/EPOXY LSSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN COPPER GULL WING 650 µm DUAL 1.45 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP LSSOP LSSOP, SSOP20,.25 20 PLSP0020JB compliant 8542.31.00.01 Renesas Electronics