Parametric results for: r5f21322cnsp under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: r5f21322cnsp
Select parts from the table below to compare.
Compare
Compare
R5F21322CNSP
Renesas Electronics Corporation
Check for Price Obsolete 8 20 MHz 8192 1024 R8C 20 MHz 16 YES 3 V MICROCONTROLLER CMOS IT ALSO OPERATES 1.8 V AT 5MHZ NO NO YES 8 YES FLASH 5.5 V 3 V OTHER R-PDSO-G20 Not Qualified 85 °C -20 °C 20 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.45 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP SSOP 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 20 compliant 8542.31.00.01
R5F21322CNSP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 20 MHz 8192 1024 20 MHz 16 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 1.8V AT 5MHZ NO NO YES 8 YES FLASH 15 mA 5.5 V 3.3 V OTHER R-PDSO-G20 Not Qualified e2 85 °C -20 °C 20 PLASTIC/EPOXY LSSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN COPPER GULL WING 650 µm DUAL 1.45 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP LSSOP LSSOP, SSOP20,.25 20 compliant 8542.31.00.01 PLSP0020JB Renesas Electronics
R5F21322CNSP#W4
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 20 MHz 8192 1024 20 MHz 16 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 1.8V AT 5MHZ NO NO YES 8 YES FLASH 15 mA 5.5 V 3.3 V OTHER R-PDSO-G20 Not Qualified e2 85 °C -20 °C 20 PLASTIC/EPOXY LSSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN COPPER GULL WING 650 µm DUAL 1.45 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP LSSOP LSSOP, SSOP20,.25 20 compliant 8542.31.00.01 PLSP0020JB Renesas Electronics