Parametric results for: r5f211b4sp under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: r5f211b4sp
Select parts from the table below to compare.
Compare
Compare
R5F211B4SP
Renesas Electronics Corporation
Check for Price Yes Yes Transferred 16 20 MHz 16384 1024 20 MHz 16 YES 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY NO NO NO YES 8 NO FLASH 5.5 V 4.5 V OTHER R-PDSO-G20 Not Qualified 3 85 °C -20 °C 260 20 PLASTIC/EPOXY LSSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.45 mm 4.4 mm 6.5 mm RENESAS TECHNOLOGY CORP SSOP 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 20 unknown 8542.31.00.01 Renesas Electronics
R5F211B4SP#W4
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 20 MHz 16384 1024 R8C 20 MHz 16 YES 5 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 2.7V AT 10MHZ NO NO NO YES 8 NO FLASH 5.5 V 4.5 V OTHER R-PDSO-G20 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY LSSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.45 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP LSSOP LSSOP, SSOP20,.25 20 compliant 8542.31.00.01 Renesas Electronics PLSP0020JB
R5F211B4SP#U0
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 16 20 MHz 16384 1024 R8C 20 MHz 16 YES 5 V MICROCONTROLLER CMOS IT ALSO OPERATES IN 2.7V AT 10MHZ NO NO NO YES 8 NO FLASH 5.5 V 4.5 V OTHER R-PDSO-G20 Not Qualified 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY LSSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.45 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP LSSOP 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 20 compliant 8542.31.00.01 Renesas Electronics PLSP0020JB