Parametric results for: r5f104pkgfa#30 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r5f104pkgfa30
Select parts from the table below to compare.
Compare
Compare
R5F104PKGFA#30
Renesas Electronics Corporation
Check for Price Yes Yes End Of Life 16 32 MHz 393216 32768 RL78 20 MHz 92 9 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ NO NO NO FIXED POINT YES NO YES 12 4 8 8 YES FLASH 11.2 mA 5.5 V 5 V INDUSTRIAL R-PQFP-G100 3 105 °C -40 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 14 mm 20 mm RENESAS ELECTRONICS CORP LQFP 100 PLQP0100JC compliant 8542.31.00.01 Renesas Electronics