Filter Your Search
1 - 1 of 1 results
|
R5F100LEGFA#10
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 58 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 16MHZ @2.4V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 7.5 mA | 5.5 V | 2.7 V | S-PQFP-G64 | 3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.55SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064JB | compliant | Renesas Electronics |