Filter Your Search
1 - 1 of 1 results
|
R591763600
Radiall
|
Check for Price Buy | Yes | Active | 28 V | 40 W | 285 Ω | 26.5 GHz | 10000000 Cycle(s) | SP6T | LATCHED | RF COAXIAL RELAY | DC | 50 Ω | 98 mA | 21 V | 30 V | Random | 0.6 dB | 55 dB | 10 ms | 1.6 | -40 °C | 85 °C | PANEL MOUNT | 16 | NO | CONNECTOR AND SOLDER | 37.3 mm | 30.5 mm | 30.5mm X 37.3mm | RADIALL S A | not_compliant | EAR99 | Radiall |