Parametric results for: r5000f-b under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: r5000fb
Select parts from the table below to compare.
Compare
Compare
R5000F-B
Frontier Electronics Co Ltd
Check for Price Buy Contact Manufacturer 200 mA 500 ns SILICON RECTIFIER DIODE SINGLE NO 1 1 Not Qualified O-PALF-W2 135 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CORP unknown EAR99 8541.10.00.70
R5000F-BP
Micro Commercial Components
Check for Price Buy Yes Yes Obsolete 200 mA 500 ns SILICON RECTIFIER DIODE SINGLE NO 5 kV 1 GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-15 1 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS not_compliant EAR99 8541.10.00.70 DO-15 ROHS COMPLIANT, PLASTIC PACKAGE-2 2
R5000F-B
Micro Commercial Components
Check for Price Buy No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS CORP unknown EAR99
R5000F-B
Rectron Semiconductor
Check for Price Buy Yes Yes Active 200 mA 6.5 V 500 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 5 kV 1 HIGH VOLTAGE FAST RECOVERY 30 A 1 5 kV Not Qualified O-PALF-W2 e3 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD not_compliant EAR99 8541.10.00.70 DO-15 2 Rectron