Filter Your Search
1 - 4 of 4 results
|
R4000-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Obsolete | 200 mA | 5 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | ||||||||
|
R4000-T
Micro Commercial Components
|
Check for Price Buy | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
R4000-T-HF
Rectron Semiconductor
|
Check for Price Buy | Active | 200 mA | 5 V | 5 µA | SILICON | 4 kV | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | HIGH VOLTAGE | 30 A | 1 | 4 kV | O-PALF-W2 | e3 | MIL-STD-202E | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||
|
R4000-T
Rectron Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 200 mA | 5 V | 5 µA | SILICON | 4 kV | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | HIGH VOLTAGE | 30 A | 1 | 4 kV | Not Qualified | O-PALF-W2 | e3 | MIL-STD-202E | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | Rectron |