Parametric results for: r1d12-0509/h under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: r1d120509h
Select parts from the table below to compare.
Compare
Compare
R1D12-0509/H-R
RECOM Power GmbH
$10.5451 Buy Yes Yes Active 5 V 9 V 5.5 V 4.5 V 8.55 V 9.45 V 56 mA 2 YES NO ADDITIONAL -9 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED DMA MODULE,10LEAD,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM SMD-12/10 12/10 compliant EAR99 RECOM Power
R1D12-0509/H
RECOM Power GmbH
Check for Price Buy Yes Yes Active 5 V 9 V 5.5 V 4.5 V 8.55 V 9.45 V 56 mA 2 YES NO ADDITIONAL -9 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED DMA MODULE,10LEAD,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM , MODULE,10LEAD,.4 12/10 compliant EAR99 RECOM Power
R1D12-0509/HP-R
RECOM Power GmbH
Check for Price Buy Yes Yes Active 5 V 9 V 5.5 V 4.5 V 8.55 V 9.45 V 56 mA 2 YES NO ADDITIONAL -9 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED DMA MODULE,10LEAD,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM SMD-12/10 12/10 compliant EAR99 RECOM Power
R1D12-0509/HP
RECOM Power GmbH
Check for Price Buy Yes Yes Active 5 V 9 V 5.5 V 4.5 V 8.55 V 9.45 V 56 mA 2 YES NO ADDITIONAL -9 VOLT OUTPUT VOLTAGE ALSO AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 10 % 1 HYBRID INDUSTRIAL 1 W R-XDMA-G10 Not Qualified 100 °C -40 °C 255 5 10 UNSPECIFIED DMA MODULE,10LEAD,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.5 mm RECOM POWER GMBH SFM , MODULE,10LEAD,.4 12/10 compliant EAR99 RECOM Power