Filter Your Search
1 - 10 of 14 results
|
R15P212D/R6.4/P
RECOM Power GmbH
|
Check for Price | Yes | Contact Manufacturer | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
R15P212D/P
RECOM Power GmbH
|
Check for Price | Yes | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 85 mA | 2 | NO | NO | ADDITIONAL -12 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-P5 | Not Qualified | 90 °C | -40 °C | 255 | 5 | 5 | UNSPECIFIED | SMA | SIP5/7,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | compliant | EAR99 | MODULE | , SIP5/7,.1 | 7/5 | RECOM Power | ||||||||||
|
R15P212D/P/R8
RECOM Power GmbH
|
Check for Price | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 85 mA | 2 | NO | NO | IT ALSO HAS -12V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 87 % | 10 % | 1 | SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 2 W | 1 s | R-PSIP-P5 | e3 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.1 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | compliant | EAR99 | , | RECOM Power | ||||||||
|
R15P212D/R6.4
RECOM Power GmbH
|
Check for Price | Yes | Active | 15 V | 12 V | 16.5 V | 13.5 V | 11.4 V | 12.6 V | 85 mA | 2 | NO | NO | IT ALSO HAS -12V OUTPUT | DC-DC UNREGULATED POWER SUPPLY MODULE | 87 % | 10 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | 1 s | R-PSIP-P5 | CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | SIP | SIP5/7,.1 | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | SINGLE | 9.8 mm | 19.5 mm | 13 mm | RECOM POWER GMBH | compliant | EAR99 | , | RECOM Power | ||||||||||
|
R15P212D/P/X2
RECOM Power GmbH
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||||
|
R15P212D/X2
RECOM Power GmbH
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||||
|
R15P212D/R6.4/X2
RECOM Power GmbH
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | 2018-06-05 | |||||||||||||||||||||||||||||||||||||||||||||
|
R15P212D/R8/X2
RECOM Power GmbH
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | 2018-06-05 | |||||||||||||||||||||||||||||||||||||||||||||
|
R15P212D/R8/P/X2
RECOM Power GmbH
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | 2018-06-05 | |||||||||||||||||||||||||||||||||||||||||||||
|
R15P212D/R8/P
RECOM Power GmbH
|
Check for Price | Yes | Active | e3 | 255 | 5 | Tin (Sn) | RECOM POWER GMBH | compliant | EAR99 | , | 2018-06-05 |