Parametric results for: r1518s502b-e2-ke under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: r1518s502be2ke
Select parts from the table below to compare.
Compare
Compare
R1518S502B-E2-KE
New Japan Radio Co Ltd
Check for Price Buy Transferred 36 V 5.5 V 5 V 700 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 50 V 0.0305 % 0.06 % 1 5.09 V 4.91 V CMOS 1.8 % R-PDSO-G6 150 °C -40 °C 125 °C -40 °C AEC-Q100 6 PLASTIC/EPOXY HSOP SOP6,.25,75 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES GULL WING 1.905 mm DUAL 3.9 mm 5.02 mm 1.85 mm NEW JAPAN RADIO CO LTD HSOP-6 unknown Fixed,Positive,Single Output,Ldo
R1518S502B-E2-KE
Nisshinbo Micro Devices
Check for Price Buy Active 36 V 5.5 V 5 V 700 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 50 V 0.0305 % 0.06 % 1 5.09 V 4.91 V CMOS 1.8 % R-PDSO-G6 150 °C -40 °C 125 °C -40 °C AEC-Q100 6 PLASTIC/EPOXY SOP SOP6,.24,75 RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.905 mm DUAL 3.9 mm 5.02 mm 1.85 mm NISSHINBO MICRO DEVICES INC HSOP-6J, 6-PIN unknown Fixed,Positive,Single Output,Ldo Nisshinbo
R1518S502B-E2-KE
Ricoh Electronic Devices Co Ltd
Check for Price Buy Yes Transferred FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 260 10 RICOH ELECTRONIC DEVICES CO LTD unknown Fixed,Positive,Single Output,Ldo Ricoh EAR99 8542.39.00.01