Parametric results for: r1501j090b-t1-fe under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: r1501j090bt1fe
Select parts from the table below to compare.
Compare
Compare
R1501J090B-T1-FE
New Japan Radio Co Ltd
Check for Price Buy Transferred FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR NEW JAPAN RADIO CO LTD unknown Fixed,Positive,Single Output,Ldo
R1501J090B-T1-FE
Nisshinbo Micro Devices
Check for Price Buy Active 24 V 10 V 9 V 475 mV 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 775 mV 36 V 0.126 % 0.3 % 1 9.315 V 8.685 V CMOS 3.5 % R-PSSO-G5 125 °C -40 °C 105 °C -40 °C 5 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES GULL WING 1.27 mm SINGLE 6.2 mm 6.6 mm 2.627 mm NISSHINBO MICRO DEVICES INC unknown Fixed,Positive,Single Output,Ldo TO-252-5-P2, 5-PIN Nisshinbo
R1501J090B-T1-FE
Ricoh Electronic Devices Co Ltd
Check for Price Buy Yes Yes Transferred 24 V 3 V 9 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 775 mV 1 9.315 V 8.685 V CMOS 3.5 % R-PSSO-G5 e3 1 125 °C -40 °C 260 10 5 PLASTIC/EPOXY TO-252 SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm SINGLE 6.1 mm 6.6 mm 2.627 mm RICOH ELECTRONIC DEVICES CO LTD unknown Fixed,Positive,Single Output,Ldo TO-252, 5 PIN Ricoh TO-252 4 EAR99 8542.39.00.01