Parametric results for: r1180d181b-tr-fe under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: r1180d181btrfe
Select parts from the table below to compare.
Compare
Compare
R1180D181B-TR-FE
New Japan Radio Co Ltd
Check for Price Transferred 6 V 2.3 V 1.8 V 500 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 6.5 V 0.01332 % 0.04 % 1 1.836 V 1.764 V CMOS 2 % R-PDSO-F6 85 °C -40 °C 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm NEW JAPAN RADIO CO LTD SON-6 unknown Fixed,Positive,Single Output,Ldo
R1180D181B-TR-FE
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Transferred 6 V 1.7 V 1.8 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 1.836 V 1.764 V CMOS 2 % R-PDSO-F6 e3 Not Qualified 1 260 10 6 PLASTIC/EPOXY VSOF RECTANGULAR SMALL OUTLINE TR YES MATTE TIN FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm RICOH ELECTRONIC DEVICES CO LTD SON-6 unknown Fixed,Positive,Single Output,Ldo SON 6 EAR99 8542.39.00.01
R1180D181B-TR-FE
Nisshinbo Micro Devices
Check for Price Yes Active 6 V 2.3 V 1.8 V 500 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 750 mV 6.5 V 0.01332 % 0.04 % 1 1.836 V 1.764 V CMOS 2 % R-PDSO-F6 85 °C -40 °C 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR YES FLAT 500 µm DUAL 1.2 mm 1.6 mm 600 µm NISSHINBO MICRO DEVICES INC SON-6 compliant Fixed,Positive,Single Output,Ldo Nisshinbo